| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-362 |
516-056-542-362
| Heilind Number: | EDA516-056-542-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it boasts a durable construction with Copper Alloy contacts plated in Gold over Nickel for optimal conductivity. Featuring Wire Wrap contacts, it ensures secure and reliable connections in various applications. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficiency and functionality even in demanding environments. Elevate your PCB connections with this essential component.

