| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-365 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-365 |
516-056-542-365
| Heilind Number: | EDA516-056-542-365 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-365 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector features wire wrap contact type and durable construction with copper alloy contact material. The gold plating over nickel ensures optimal conductivity and longevity, even in harsh operating environments with a temperature range of -40 to 105 °C. With an amperage rating of 8.5 A, it offers reliable power transmission for your PCB and board-to-board connections. Elevate your connectivity solutions with this essential component.

