| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-401 |
516-056-542-401
| Heilind Number: | EDA516-056-542-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. Crafted with high-quality Copper Alloy contacts plated with Gold over Nickel, this connector ensures optimal conductivity and durability. With a contact type of Wire Wrap, it offers secure and reliable connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Trust in this connector to deliver a robust and efficient solution for your connectivity needs.

