| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-402 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-402 |
516-056-542-402
| Heilind Number: | EDA516-056-542-402 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-402 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for versatility and durability, this connector features wire wrap contact type with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and resilience in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers reliable performance in a wide range of applications. Trust in this essential component to streamline your electronic assemblies with precision and efficiency.

