| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-405 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-405 |
516-056-542-405
| Heilind Number: | EDA516-056-542-405 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-405 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it offers optimal transmission of signals with an amperage of 8.5 A. Crafted from durable Copper Alloy, the contacts are plated with Gold over Nickel for enhanced conductivity and longevity. Featuring a Wire Wrap connection type, it ensures secure and reliable interfacing even in harsh operating conditions, with a wide temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component.

