| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-412 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-412 |
516-056-542-412
| Heilind Number: | EDA516-056-542-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-412 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Elevate connectivity with our high-performing Rack & Panel Connector, designed to streamline your electronic setups. Crafted with precision and durability in mind, this essential component ensures seamless communication between diverse systems. With a robust amperage rating of 8.5 A, it guarantees reliable power transmission, while the use of top-quality Copper Alloy for the contacts and Gold over Nickel plating enhances conductivity and longevity. The Wire Wrap contact type offers secure and efficient wire connections, perfect for a wide range of applications. Engineered to excel in demanding environments, this connector boasts an operating temperature range of -40 to 105 °C, making it an ideal choice for industrial and commercial projects. Trust in its performance to optimize your connectivity solutions with ease.

