| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-415 |
516-056-542-415
| Heilind Number: | EDA516-056-542-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-415 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. With an amperage rating of 8.5 A, it ensures reliable power transmission, while its durable construction featuring copper alloy contacts with gold plating guarantees optimal signal conductivity. Ideal for wire wrap applications, it offers secure and efficient connectivity in a wide range of operating environments, with a temperature range spanning from -40 to 105 °C. Elevate your electronic systems with this essential component.

