| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-416 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-416 |
516-056-542-416
| Heilind Number: | EDA516-056-542-416 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-416 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector features a durable construction with contact pins made of copper alloy, plated with gold over nickel for optimal conductivity. The versatile wire wrap contact type ensures secure and reliable connections, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. With an amperage rating of 8.5 A, it offers efficient power transmission, making it an essential component for your PCB assembly needs. Trust in our quality connector to meet your demands for robust and dependable connectivity solutions.

