| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-422 |
516-056-542-422
| Heilind Number: | EDA516-056-542-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting performance even in demanding environments. The Wire Wrap contact type facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Perfect for a variety of applications, this connector is a vital component for efficient and secure board-to-board connections. Elevate your connectivity solutions with this essential accessory.

