| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-426 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-426 |
516-056-542-426
| Heilind Number: | EDA516-056-542-426 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-426 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it ensures reliable performance even in harsh environments with an operating temperature range of -40 to 105 °C. This Wire Wrap contact type connector guarantees secure and efficient connections, with an amperage rating of 8.5 A. Perfect for use in PCB connectors and board-to-board setups, it offers versatility and convenience in your electrical setups. Upgrade your connectivity solutions with this essential component.

