| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-430 |
516-056-542-430
| Heilind Number: | EDA516-056-542-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable construction with copper alloy contacts, ensuring reliable power transmission even in demanding industrial environments. The contact plating of gold over nickel not only guarantees excellent conductivity but also enhances corrosion resistance for long-lasting use. Featuring a wire wrap contact type, it offers secure attachment and easy installation. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and efficiency of our Rack & Panel Connector to meet your connectivity needs seamlessly.

