| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-440 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-440 |
516-056-542-440
| Heilind Number: | EDA516-056-542-440 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-440 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed to streamline your electronic setups. With an amperage rating of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy, the contacts boast exceptional conductivity and longevity. Gold plating over Nickel further enhances conductivity while providing corrosion resistance. Featuring a Wire Wrap contact type, it offers secure and efficient wire termination. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for both standard and extreme environments. Elevate your PCB connectivity with this essential component.

