| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-442 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-442 |
516-056-542-442
| Heilind Number: | EDA516-056-542-442 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-442 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with this high-performing Rack & Panel Connector, designed for seamless integration in various electronic setups. Featuring a robust construction with Copper Alloy contacts plated in Gold over Nickel, it ensures reliable signal transmission. The Wire Wrap contact type offers secure and efficient wire termination, while its 8.5 A amperage rating makes it suitable for demanding applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector guarantees performance and durability under diverse environmental conditions. Perfect for use in PCB assemblies, it facilitates efficient board-to-board connections, making it an essential component for any electronic system. Elevate your connectivity solutions with this top-quality connector.

