| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-446 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-446 |
516-056-542-446
| Heilind Number: | EDA516-056-542-446 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-446 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with this durable Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector features a wire wrap contact type, ensuring secure and reliable transmission. With a high amperage rating of 8.5 A and superior construction using copper alloy with gold plating over nickel, it guarantees optimal conductivity even in harsh environments. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile choice for various applications. Upgrade your connectivity solutions with this essential component.

