| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-451 |
516-056-542-451
| Heilind Number: | EDA516-056-542-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. This essential component features durable Copper Alloy contacts plated with Gold over Nickel, ensuring reliable conductivity. With a contact type optimized for efficient Wire Wrap installation, it offers a secure and easy-to-use solution for various applications. Operating smoothly within a wide temperature range of -40 to 105 °C, it guarantees consistent performance even in demanding environments. Upgrade your connectivity with this essential connector, a must-have for any electronic setup.

