| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-452 |
516-056-542-452
| Heilind Number: | EDA516-056-542-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our top-of-the-line Rack & Panel Connector. Engineered for optimal performance, this essential component boasts a robust design and high amperage capacity of 8.5 A, ensuring reliable power transmission in various applications. Crafted with precision from Copper Alloy, it guarantees superior conductivity and longevity. The Gold over Nickel plating not only enhances its durability but also minimizes signal loss, maintaining seamless data transmission. Featuring a Wire Wrap contact type, it offers easy and secure installation. With an impressive operating temperature range from -40 to 105 °C, it can withstand harsh environmental conditions, making it suitable for a wide range of industries. Elevate your connectivity game with this essential component, a must-have for any professional setup.

