| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-455 |
516-056-542-455
| Heilind Number: | EDA516-056-542-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-455 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted from durable Copper Alloy with a gold-plated finish over Nickel, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type offers secure attachment, while the wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Perfect for applications in products, connectors, PCB connectors, and board-to-board setups, this connector is a versatile solution for your connectivity needs. Elevate your electronic systems with the superior quality and functionality of our Rack & Panel Connector.

