| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-460 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-460 |
516-056-542-460
| Heilind Number: | EDA516-056-542-460 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-460 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector. Designed for efficiency and durability, this connector ensures seamless power transfer with an amperage rating of 8.5 A. Crafted from high-quality Copper Alloy, its contacts are plated with Gold over Nickel for optimal conductivity and longevity. Featuring a reliable Wire Wrap contact type, it guarantees secure and stable connections. With an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions, making it perfect for a wide range of applications. Elevate your PCB connectivity with this essential component.

