| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-465 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-465 |
516-056-542-465
| Heilind Number: | EDA516-056-542-465 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-465 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity and streamline installation with our Rack & Panel Connector. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable performance in demanding environments. Designed for wire wrap connections, it offers a secure and efficient solution for your PCB assembly needs. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this high-quality connector for seamless board-to-board connectivity in your projects.

