| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-506 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-506 |
516-056-542-506
| Heilind Number: | EDA516-056-542-506 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-506 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, it ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy, its contacts are plated with Gold over Nickel for optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it guarantees secure and efficient connections. Operating effortlessly in extreme temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Upgrade your systems with this essential component for unmatched performance and durability.

