| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-515 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-515 |
516-056-542-515
| Heilind Number: | EDA516-056-542-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-515 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. Featuring a robust construction and high-performance capabilities, this connector is perfect for ensuring secure and reliable connections. With a contact material of Copper Alloy and gold over nickel plating, it guarantees optimal conductivity and corrosion resistance. The Wire Wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.

