| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-520 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-520 |
516-056-542-520
| Heilind Number: | EDA516-056-542-520 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-520 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic systems. With a durable construction and reliable performance, this connector is a vital component for ensuring optimal signal transmission. Featuring wire wrap contacts made of high-quality copper alloy with gold plating over nickel, it guarantees excellent conductivity and resistance to corrosion. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Trust in its 8.5 A amperage rating to handle power requirements with efficiency, making it an essential choice for demanding applications. Elevate your PCB connectivity with this versatile connector, providing secure and stable board-to-board connections for your projects.

