| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-522 |
516-056-542-522
| Heilind Number: | EDA516-056-542-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable performance with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, its contacts are plated with Gold over Nickel for optimal conductivity. The Wire Wrap contact type provides secure attachment, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Perfect for PCB applications, this connector is a versatile and essential component for your projects.

