| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-525 |
516-056-542-525
| Heilind Number: | EDA516-056-542-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a robust construction and durable Copper Alloy contact material, this connector ensures reliable and secure connections even in harsh environments. The Gold over Nickel plating on the contacts guarantees excellent conductivity and corrosion resistance, maintaining signal integrity over time. Featuring a Wire Wrap contact type, it offers easy and efficient wire termination for streamlined assembly processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in both standard and demanding operating conditions. Trust in our connector for exceptional performance and longevity in your PCB setups.

