| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-526 |
516-056-542-526
| Heilind Number: | EDA516-056-542-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. With an amperage rating of 8.5 A, it ensures reliable power transmission. The contact material, made of durable Copper Alloy, is plated with Gold over Nickel for superior conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers a secure and efficient connection process. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Trust in this connector for seamless and durable performance in your connectivity needs.

