| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-530 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-530 |
516-056-542-530
| Heilind Number: | EDA516-056-542-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-530 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for reliable performance, this connector features an amperage rating of 8.5 A, making it suitable for various applications. Crafted with durable Copper Alloy contacts plated with Gold over Nickel, it ensures efficient conductivity and longevity. The Wire Wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in both indoor and outdoor settings. Perfect for use in PCB connectors, this component is a essential addition to your electronic assembly projects. Elevate your connectivity game with this high-quality Rack & Panel Connector.

