| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-531 |
516-056-542-531
| Heilind Number: | EDA516-056-542-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance in various environments. The gold over nickel plating on the contacts not only enhances conductivity but also provides protection against corrosion. Featuring a Wire Wrap contact type, it offers easy and secure wire termination. With an operating temperature range of -40 to 105°C, it is suitable for use in both standard and extreme conditions. Elevate your PCB assembly with this essential component.

