| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-540 |
516-056-542-540
| Heilind Number: | EDA516-056-542-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic applications. Featuring a robust construction and durable materials, it ensures reliable and secure connections in demanding environments. With a current rating of 8.5 A, it is suitable for power and signal transmission. The contact material, Copper Alloy, combined with Gold over Nickel plating, guarantees excellent conductivity and corrosion resistance. Its Wire Wrap contact type offers easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for both indoor and outdoor use. Upgrade your system with this essential component for optimal performance and longevity.

