| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-542 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-542 |
516-056-542-542
| Heilind Number: | EDA516-056-542-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-542 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board connectivity. Engineered for optimal performance, this connector boasts a durable construction with copper alloy contact material and gold plating over nickel, ensuring efficient signal transmission. With a wire wrap contact type and an amperage rating of 8.5 A, it offers secure and stable connections in various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this high-quality connector for your PCB assembly needs, meeting your connectivity requirements with precision and durability.

