| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-545 |
516-056-542-545
| Heilind Number: | EDA516-056-542-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performing Rack & Panel Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in extreme operating temperatures ranging from -40 to 105 °C. Its Wire Wrap contact type offers secure and efficient connections, making it an essential component for PCB assembly and board-to-board connections in various applications. Upgrade your setup with this versatile and dependable connector for streamlined and efficient functionality.

