| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-546 |
516-056-542-546
| Heilind Number: | EDA516-056-542-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector boasts a durable construction with contact materials made of Copper Alloy, ensuring reliable power delivery. The Gold over Nickel plating offers excellent conductivity and corrosion resistance, while the Wire Wrap contact type facilitates secure and efficient connections. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, this connector guarantees optimal performance even in challenging environments. Explore seamless PCB connectivity solutions with our premium Rack & Panel Connector.

