| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-550 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-550 |
516-056-542-550
| Heilind Number: | EDA516-056-542-550 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-550 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless connectivity in electronic systems. Engineered for efficiency, this connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable signal transmission. With a robust Wire Wrap contact type, it offers secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Rated for 8.5 A amperage, it provides ample power capabilities. Trust in this essential component for optimal performance in your electronic assemblies.

