| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-551 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-551 |
516-056-542-551
| Heilind Number: | EDA516-056-542-551 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-551 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless board-to-board PCB integration. Designed for optimal performance, this connector features durable copper alloy contacts with gold plating over nickel for reliable conductivity. With a wire wrap contact type, it ensures secure and efficient connections, even in harsh operating environments with a temperature range from -40 to 105 °C. Trust in this high-quality connector to meet your demanding connectivity needs.

