| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-552 |
516-056-542-552
| Heilind Number: | EDA516-056-542-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with durable copper alloy contacts plated in gold over nickel, this connector ensures reliable signal transmission in a wide operating temperature range from -40 to 105°C. With a contact type optimized for wire wrap assembly, it facilitates efficient installation and maintenance. Engineered for excellence, it boasts an amperage rating of 8.5 A, making it ideal for demanding industrial applications. Elevate your connectivity solutions with this essential component.

