| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-555 |
516-056-542-555
| Heilind Number: | EDA516-056-542-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it offers a reliable amperage of 8.5 A and features Copper Alloy contacts with Gold over Nickel plating for optimal conductivity and durability. The Wire Wrap contact type ensures secure connections, making it ideal for various applications. With an operating temperature range of -40 to 105 °C, it guarantees dependable performance in diverse environments. Upgrade your setup with this essential connector for seamless and efficient connectivity.

