| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-556 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-556 |
516-056-542-556
| Heilind Number: | EDA516-056-542-556 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-556 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. This high-performance connector features Copper Alloy contacts with Gold over Nickel plating, ensuring optimal conductivity and durability. With a current rating of 8.5 A, it is suitable for a wide range of applications. Its Wire Wrap contact type offers easy installation, while its robust construction allows for reliable performance in challenging environments. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic systems. Elevate your connectivity experience with this essential component, perfect for various industrial and commercial settings.

