| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-561 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-561 |
516-056-542-561
| Heilind Number: | EDA516-056-542-561 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-561 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electrical connections with our high-performing Rack & Panel Connector. Designed for seamless integration in various applications, this connector offers a reliable solution for your PCB connectivity needs. With a contact material of robust Copper Alloy, and a contact plating of Gold over Nickel, you can trust in its durability and efficient conductivity. The Wire Wrap contact type ensures a secure attachment, while its 8.5 A amperage rating guarantees optimal power transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Elevate your connectivity standards with this essential component in the Products category.

