| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-562 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-562 |
516-056-542-562
| Heilind Number: | EDA516-056-542-562 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-562 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performing Rack & Panel Connector. Designed for seamless integration, this essential component boasts a superior amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is built to withstand harsh environmental conditions. Elevate your PCB and board-to-board connections with this top-tier connector, a must-have for any industrially or commercially oriented project.

