| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-565 |
516-056-542-565
| Heilind Number: | EDA516-056-542-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for optimum performance in high-demand environments. Made with durable Copper Alloy contacts plated in Gold over Nickel, it ensures reliable conductivity and corrosion resistance. Featuring a Wire Wrap contact type, it offers easy installation and secure attachment. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it guarantees efficient operation even in extreme conditions. Upgrade your PCB connections with this essential component for seamless and reliable connectivity.

