| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-566 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-566 |
516-056-542-566
| Heilind Number: | EDA516-056-542-566 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-566 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a durable Copper Alloy construction and Gold over Nickel plating, it ensures reliable power transmission even in harsh environments with an operating temperature range of -40 to 105 °C. With a contact type of Wire Wrap, it offers a secure and efficient connection, making it ideal for a wide range of electronic applications. Upgrade your setup with this essential component and experience enhanced performance and durability.

