| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-600 |
516-056-542-600
| Heilind Number: | EDA516-056-542-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various applications. Featuring durable construction and dependable functionality, this connector ensures secure and efficient transmission of power and signals. With a contact amperage of 8.5 A, it offers reliable power delivery, while the copper alloy contact material and gold plating over nickel guarantee optimal conductivity. Ideal for wire wrap connections, it provides a stable link between components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential connector for enhanced performance and reliability.

