| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-601 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-601 |
516-056-542-601
| Heilind Number: | EDA516-056-542-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-601 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this Rack & Panel Connector, designed for optimal performance in a range of applications. With an amperage rating of 8.5 A, it ensures reliable power transmission, while the copper alloy contact material and gold plating over nickel guarantee efficient signal transfer. Featuring a wire wrap contact type, it offers secure and durable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your setup with this essential component.

