| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-605 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-605 |
516-056-542-605
| Heilind Number: | EDA516-056-542-605 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-605 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this connector features a Wire Wrap contact type with durable Copper Alloy construction and Gold over Nickel plating, ensuring reliable performance even in harsh operating environments. With an amperage rating of 8.5 A and an operating temperature range from -40 to 105 °C, it offers optimal power and signal transmission efficiency. Perfect for a wide range of applications, this connector is a versatile solution for your connectivity needs. Upgrade your system with superior quality and performance with our Rack & Panel Connector.

