| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-606 |
516-056-542-606
| Heilind Number: | EDA516-056-542-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-606 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Elevate your connectivity solutions with our Rack & Panel Connector, engineered for seamless board-to-board PCB connections. This high-performance connector boasts a robust construction, with copper alloy contacts plated in gold over nickel, ensuring optimal conductivity and durability. Designed for wire wrap applications, it offers a secure and reliable interface in diverse electronic systems. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, this connector is suitable for use in demanding environments. Stay ahead in your industry with this essential component for efficient and dependable electronic connections.

