| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-610 |
516-056-542-610
| Heilind Number: | EDA516-056-542-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a high amperage of 8.5 A, making it perfect for power-heavy applications. Crafted with durable copper alloy contacts plated in gold over nickel, it ensures superior conductivity and longevity. Featuring a wire wrap contact type, it offers secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, it's suitable for use in various environments. Elevate your PCB assembly with this essential component.

