| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-611 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-611 |
516-056-542-611
| Heilind Number: | EDA516-056-542-611 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-611 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance the connectivity of your devices with our Rack & Panel Connector. Designed for optimum performance, this connector is a reliable solution for board-to-board connections. With a durable copper alloy contact material and gold plating over nickel, it ensures secure and efficient transmission. The wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Perfect for industrial and commercial applications, this connector is a must-have for any project requiring robust and stable connectivity. Upgrade your systems with our high-quality Rack & Panel Connector today.

