| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-620 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-620 |
516-056-542-620
| Heilind Number: | EDA516-056-542-620 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-620 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector features wire wrap contact type, ensuring reliable and secure connectivity. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees optimal conductivity and durability even in harsh industrial environments. Rated for an amperage of 8.5 A and capable of operating in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential component for streamlined and efficient electronic systems.

