| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-621 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-621 |
516-056-542-621
| Heilind Number: | EDA516-056-542-621 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-621 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections in electronic systems. With a robust amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding environments. Crafted from durable Copper Alloy with Gold over Nickel plating, it offers excellent conductivity and corrosion resistance for long-lasting performance. Featuring a Wire Wrap contact type, it guarantees secure and stable connections. Operating efficiently in a wide temperature range of -40 to 105 °C, it is suitable for various industrial applications. Trust in this essential component for seamless and efficient PCB connectivity in your electronic projects.

