| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-622 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-622 |
516-056-542-622
| Heilind Number: | EDA516-056-542-622 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-622 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. This essential component features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. With a robust Wire Wrap contact type, it offers secure and efficient connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Ideal for use in PCB assemblies, it provides a vital link between boards for seamless data transfer. Upgrade your system with this essential connector for optimal performance and longevity.

