| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-542-626 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-542-626 |
516-056-542-626
| Heilind Number: | EDA516-056-542-626 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-542-626 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .790" (20.07mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for high-performance applications, this connector ensures secure and efficient board-to-board connections. Featuring a durable Copper Alloy construction with Gold over Nickel plating, it guarantees reliable signal transmission. The Wire Wrap contact type offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Trust in this connector for seamless integration and optimal performance in your projects.

